Part Details for XC3S1600E-4FG400I by AMD
Overview of XC3S1600E-4FG400I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S1600E-4FG400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3S1600E-4FG400I-ND
|
DigiKey | IC FPGA 304 I/O 400FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$353.6000 | Buy Now |
DISTI #
XC3S1600E-4FG400I
|
Avnet Americas | FPGA Spartan-3E Family 1.6M Gates 33192 Cells 572MHz 90nm (CMOS) Technology 1.2V 400-Pin F-BGA - Trays (Alt: XC3S1600E-4FG400I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$302.3280 | Buy Now |
DISTI #
217-C3S1600E-4FG400I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC3S1600E-4FG400I | 60 |
|
$353.5600 | Buy Now |
Part Details for XC3S1600E-4FG400I
XC3S1600E-4FG400I CAD Models
XC3S1600E-4FG400I Part Data Attributes
|
XC3S1600E-4FG400I
AMD
Buy Now
|
Compare Parts:
XC3S1600E-4FG400I
AMD
|
Samacsys Manufacturer | AMD |