Part Details for XC3S400-4FGG456C by AMD
Overview of XC3S400-4FGG456C by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S400-4FGG456C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1341-ND
|
DigiKey | IC FPGA 264 I/O 456FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3316 In Stock |
|
$124.7400 | Buy Now |
DISTI #
XC3S400-4FGG456C
|
Avnet Americas | FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA - Trays (Alt: XC3S400-4FGG456C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$99.0346 | Buy Now |
DISTI #
217-XC3S400-4FGG456C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 400000 SYSTEM GATE 1.2 VOLT FPGA RoHS: Compliant | 112 |
|
$124.7300 | Buy Now |
DISTI #
XC3S400-4FGG456C
|
Avnet Americas | FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA - Trays (Alt: XC3S400-4FGG456C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$99.0346 | Buy Now |
DISTI #
XC3S400-4FGG456C
|
Avnet Asia | FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA (Alt: XC3S400-4FGG456C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ |