Part Details for XC3S400AN-4FTG256C by AMD
Overview of XC3S400AN-4FTG256C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S400AN-4FTG256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3S400AN-4FTG256C-ND
|
DigiKey | IC FPGA 195 I/O 256FTBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5 In Stock |
|
$63.3800 | Buy Now |
DISTI #
XC3S400AN-4FTG256C
|
Avnet Americas | FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA - Trays (Alt: XC3S400AN-4FTG256C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$56.3531 | Buy Now |
DISTI #
217-3S400AN-4FTG256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC3S400AN-4FTG256C RoHS: Compliant | 242 |
|
$70.9700 | Buy Now |
DISTI #
XC3S400AN-4FTG256C
|
Avnet Americas | FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA - Trays (Alt: XC3S400AN-4FTG256C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$56.3531 | Buy Now |