Part Details for XC3S400AN-5FG400C by PennEngineering (PEM)
Overview of XC3S400AN-5FG400C by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S400AN-5FG400C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Spartan-3AN Family 400K Gates 8064 Cells 770MHz 90nm Technology 1.2V 400-Pin F-BGA (Alt: XC3S400AN-5FGG400C) | 514 |
|
$50.0000 / $56.5142 | Buy Now |