Part Details for XC3S50-5VQG100C by AMD
Overview of XC3S50-5VQG100C by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S50-5VQG100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3S50-5VQG100C-ND
|
DigiKey | IC FPGA 63 I/O 100VQFP Min Qty: 90 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$30.7300 | Buy Now |
DISTI #
XC3S50-5VQG100C
|
Avnet Americas | FPGA Spartan-3 Family 50K Gates 1728 Cells 725MHz 90nm Technology 1.2V 100-Pin VTQFP - Trays (Alt: XC3S50-5VQG100C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$24.3974 | Buy Now |
DISTI #
217-XC3S50-5VQG100C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 50000 SYSTEM GATE 1.2 VOLT FPGA RoHS: Compliant | 0 |
|
Order Now |
Part Details for XC3S50-5VQG100C
XC3S50-5VQG100C CAD Models
XC3S50-5VQG100C Part Data Attributes
|
XC3S50-5VQG100C
AMD
Buy Now
|
Compare Parts:
XC3S50-5VQG100C
AMD
|
Samacsys Manufacturer | AMD |