Part Details for XC3S500E-5FGG320I by PennEngineering (PEM)
Overview of XC3S500E-5FGG320I by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3S500E-5FGG320I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Spartan-3E Family 500K Gates 10476 Cells 657MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA - Trays (Alt: XC3S500E-5FGG320C) | 493 |
|
$150.0000 / $169.5422 | Buy Now |