Part Details for XC3SD3400A-4CSG484I by AMD
Overview of XC3SD3400A-4CSG484I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3SD3400A-4CSG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3SD3400A-4CSG484I-ND
|
DigiKey | IC FPGA 309 I/O 484CSBGA Min Qty: 84 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$141.7000 | Buy Now |
DISTI #
XC3SD3400A-4CSG484
|
Avnet Americas | FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA - Trays (Alt: XC3SD3400A-4CSG484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$121.1535 | Buy Now |
DISTI #
217-SD3400A-4CSG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC3SD3400A-4CSG484I RoHS: Compliant | 1 |
|
$141.6800 | Buy Now |
DISTI #
XC3SD3400A-4CSG484I
|
Avnet Asia | FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA (Alt: XC3SD3400A-4CSG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC3SD3400A-4CSG484I
XC3SD3400A-4CSG484I CAD Models
XC3SD3400A-4CSG484I Part Data Attributes
|
XC3SD3400A-4CSG484I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC3SD3400A-4CSG484I
AMD
Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA484, LEAD FREE, CSBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | LEAD FREE, CSBGA-484 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 250 MHz | |
Combinatorial Delay of a CLB-Max | 0.71 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5968 | |
Number of Equivalent Gates | 3400000 | |
Number of Inputs | 309 | |
Number of Logic Cells | 53712 | |
Number of Outputs | 249 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5968 CLBS, 3400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |