Programmable Logic
XC4013XL-3BG256C
Description: Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, 576-Cell, CMOS, PBGA256, PLASTIC, BGA-256

Overview of XC4013XL-3BG256C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for XC4013XL-3BG256C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   355
RFQ
Quest Components   284
  • 1 $145.4560
  • 44 $112.7284
  • 90 $109.0920
$109.0920 / $145.4560 Buy Now
Rochester Electronics XC4013XL - Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, 576-Cell, CMOS, PBGA256 RoHS: Not Compliant Status: Obsolete Min Qty: 1 63
  • 1 $33.7500
  • 25 $33.0800
  • 100 $31.7300
  • 500 $30.3800
  • 1,000 $28.6900
$28.6900 / $33.7500 Buy Now

CAD Models for XC4013XL-3BG256C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4013XL-3BG256C by AMD Xilinx

XC4013XL-3BG256C
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
PLASTIC, BGA-256
Pin Count
256
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
MAX USABLE 13000 LOGIC GATES
Clock Frequency-Max
166 MHz
Combinatorial Delay of a CLB-Max
1.6 ns
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
27 mm
Moisture Sensitivity Level
3
Number of CLBs
576
Number of Equivalent Gates
10000
Number of Inputs
192
Number of Logic Cells
576
Number of Outputs
192
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
576 CLBS, 10000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,20X20,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.55 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
Want to compare parts?
  1. XC4013XL-3BG256C
    AMD Xilinx
    Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, 576-Cell, CMOS, PBGA256, PLASTIC, BGA-256
    VS

Alternate Parts for XC4013XL-3BG256C

This table gives cross-reference parts and alternative options found for XC4013XL-3BG256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4013XL-3BG256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4013XL-1PQ240I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 200MHz, 576-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4013XL-3BG256C vs XC4013XL-1PQ240I
XC4013XL-09CPGQ208C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4013XL-3BG256C vs XC4013XL-09CPGQ208C
XC4013XL-08BG256C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 238MHz, 576-Cell, CMOS, PBGA256, AMD Xilinx XC4013XL-3BG256C vs XC4013XL-08BG256C
XC4013XLA-09BG256C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 227MHz, 576-Cell, CMOS, PBGA256, PLASTIC, BGA-256 AMD Xilinx XC4013XL-3BG256C vs XC4013XLA-09BG256C
XC4013XLA-08BGG256I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 263MHz, CMOS, PBGA256, PLASTIC, BGA-256 AMD Xilinx XC4013XL-3BG256C vs XC4013XLA-08BGG256I
XC4013XLA-7BGG256C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 294MHz, CMOS, PBGA256, PLASTIC, BGA-256 AMD Xilinx XC4013XL-3BG256C vs XC4013XLA-7BGG256C
XC4013XLA-09PQ240C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 227MHz, 576-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4013XL-3BG256C vs XC4013XLA-09PQ240C
XC4013XL-09CBGG256C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, CMOS, PBGA256, PLASTIC, BGA-256 AMD Xilinx XC4013XL-3BG256C vs XC4013XL-09CBGG256C
XC4013XL-1BG256C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 200MHz, 576-Cell, CMOS, PBGA256, PLASTIC, BGA-256 AMD Xilinx XC4013XL-3BG256C vs XC4013XL-1BG256C
XC4013XL-09PQ240C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, 576-Cell, CMOS, PQFP240, AMD Xilinx XC4013XL-3BG256C vs XC4013XL-09PQ240C
Part Number Description Manufacturer Compare
XC4013XLA-8BG256C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 263MHz, CMOS, PBGA256, PLASTIC, BGA-256 AMD Xilinx XC4013XL-3BG256C vs XC4013XLA-8BG256C
XC4013XLA-9BG256C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 227MHz, CMOS, PBGA256, PLASTIC, BGA-256 AMD Xilinx XC4013XL-3BG256C vs XC4013XLA-9BG256C
XC4013XLA-8BGG256I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 263MHz, CMOS, PBGA256, PLASTIC, BGA-256 AMD Xilinx XC4013XL-3BG256C vs XC4013XLA-8BGG256I
XC4013XLA-08BGG256I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 263MHz, CMOS, PBGA256, PLASTIC, BGA-256 AMD Xilinx XC4013XL-3BG256C vs XC4013XLA-08BGG256I
AT40K10LV-3EQC Field Programmable Gate Array, 576 CLBs, 10000 Gates, 576-Cell, CMOS, PQFP240, PLASTIC, QFP-240 Atmel Corporation XC4013XL-3BG256C vs AT40K10LV-3EQC
XC4013XL-1BG256I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 200MHz, 576-Cell, CMOS, PBGA256, PLASTIC, BGA-256 AMD Xilinx XC4013XL-3BG256C vs XC4013XL-1BG256I
XC4013XL-2PQG240I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 179MHz, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4013XL-3BG256C vs XC4013XL-2PQG240I
XC4013XL-08CBG256C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 238MHz, 1368-Cell, CMOS, PBGA256, PLASTIC, BGA-256 AMD Xilinx XC4013XL-3BG256C vs XC4013XL-08CBG256C
XC4013XL-09CPGQ208C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC4013XL-3BG256C vs XC4013XL-09CPGQ208C
XC4013XL-2BG256C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 179MHz, 576-Cell, CMOS, PBGA256, PLASTIC, BGA-256 AMD Xilinx XC4013XL-3BG256C vs XC4013XL-2BG256C

Related Parts for XC4013XL-3BG256C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4013XL-3BG256C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4013XL-3BG256C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC4013XL-3BG256C would you like to use for your alert(s)?
  • Please alert me when XC4013XL-3BG256C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC4013XL-3BG256C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4013XL-3BG256C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC4013XL-3BG256C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4013XL-3BG256C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4013XL-3BG256C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: