Part Details for XC4020XL-1HT144I by AMD Xilinx
Overview of XC4020XL-1HT144I by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC4020XL-1HT144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | XC4020XL - Field Programmable Gate Array, 784 CLBs, 13000 Gates, 200MHz, 784-Cell, CMOS, PQFP144 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 311 |
|
$197.1000 / $231.8900 | Buy Now |
DISTI #
4335001
|
Farnell | FPGA, CMOS, TQFP-144 RoHS: Not Compliant Min Qty: 2 Lead time: 3 Weeks, 1 Days Container: Each | 311 |
|
$236.6353 | Buy Now |
Part Details for XC4020XL-1HT144I
XC4020XL-1HT144I CAD Models
XC4020XL-1HT144I Part Data Attributes
|
XC4020XL-1HT144I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4020XL-1HT144I
AMD Xilinx
Field Programmable Gate Array, 784 CLBs, 13000 Gates, 200MHz, 784-Cell, CMOS, PQFP144, HTQFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | HTQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | MAX USABLE 20000 LOGIC GATES | |
Clock Frequency-Max | 200 MHz | |
Combinatorial Delay of a CLB-Max | 1.3 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 784 | |
Number of Equivalent Gates | 13000 | |
Number of Inputs | 224 | |
Number of Logic Cells | 784 | |
Number of Outputs | 224 | |
Number of Terminals | 144 | |
Organization | 784 CLBS, 13000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for XC4020XL-1HT144I
This table gives cross-reference parts and alternative options found for XC4020XL-1HT144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4020XL-1HT144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4020XL-1HT144C | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 200MHz, 784-Cell, CMOS, PQFP144, HTQFP-144 | AMD Xilinx | XC4020XL-1HT144I vs XC4020XL-1HT144C |