Part Details for XC4020XLA-09PQ240C by AMD Xilinx
Overview of XC4020XLA-09PQ240C by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC4020XLA-09PQ240C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Field-Programmable Gate Array, 784 Cell, 240 Pin, Plastic, QFP | 7 |
|
$47.5000 / $50.0000 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 784 Cell, 240 Pin, Plastic, QFP | 1 |
|
$50.0000 | Buy Now |
Part Details for XC4020XLA-09PQ240C
XC4020XLA-09PQ240C CAD Models
XC4020XLA-09PQ240C Part Data Attributes
|
XC4020XLA-09PQ240C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4020XLA-09PQ240C
AMD Xilinx
Field Programmable Gate Array, 784 CLBs, 13000 Gates, 227MHz, 1862-Cell, CMOS, PQFP240, PLASTIC, QFP-240
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-240 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO USE 40000 GATES | |
Clock Frequency-Max | 227 MHz | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 784 | |
Number of Equivalent Gates | 13000 | |
Number of Inputs | 193 | |
Number of Logic Cells | 1862 | |
Number of Outputs | 193 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 784 CLBS, 13000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 32 mm |
Alternate Parts for XC4020XLA-09PQ240C
This table gives cross-reference parts and alternative options found for XC4020XLA-09PQ240C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4020XLA-09PQ240C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4020XL-3PQG240C | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 166MHz, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4020XLA-09PQ240C vs XC4020XL-3PQG240C |
XC4020XLA-8PQG240I | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 263MHz, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4020XLA-09PQ240C vs XC4020XLA-8PQG240I |
XC4020XL-3PQ240C | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 166MHz, 1862-Cell, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4020XLA-09PQ240C vs XC4020XL-3PQ240C |
XC4020XL-09CPQ240C | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 217MHz, 1862-Cell, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4020XLA-09PQ240C vs XC4020XL-09CPQ240C |
XC4020XL-1PQG240C | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 200MHz, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4020XLA-09PQ240C vs XC4020XL-1PQG240C |
XC4020XLA-07PQG240C | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 294MHz, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4020XLA-09PQ240C vs XC4020XLA-07PQG240C |
XC4020XLA-9PQG240I | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 227MHz, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4020XLA-09PQ240C vs XC4020XLA-9PQG240I |
XC4020XL-2PQ240C | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 179MHz, 1862-Cell, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4020XLA-09PQ240C vs XC4020XL-2PQ240C |
XC4020XL-1PQG240I | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 200MHz, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4020XLA-09PQ240C vs XC4020XL-1PQG240I |
XC4020XLA-08PQ240C | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 263MHz, 1862-Cell, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4020XLA-09PQ240C vs XC4020XLA-08PQ240C |