Part Details for XC4085XLA-09BGG352C by AMD Xilinx
Overview of XC4085XLA-09BGG352C by AMD Xilinx
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC4085XLA-09BGG352C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | XC4085XLA - Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 227MHz, CMOS, PBGA352 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$367.7300 / $432.6300 | Buy Now |
DISTI #
4335015
|
Farnell | FPGA, CMOS, BGA-352 RoHS: Not Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 5 |
|
$446.4827 | Buy Now |
Part Details for XC4085XLA-09BGG352C
XC4085XLA-09BGG352C CAD Models
XC4085XLA-09BGG352C Part Data Attributes
|
XC4085XLA-09BGG352C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4085XLA-09BGG352C
AMD Xilinx
Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 227MHz, CMOS, PBGA352, PLASTIC, BGA-352
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-352 | |
Pin Count | 352 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO USE 180000 GATES | |
Clock Frequency-Max | 227 MHz | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3136 | |
Number of Equivalent Gates | 55000 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3136 CLBS, 55000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for XC4085XLA-09BGG352C
This table gives cross-reference parts and alternative options found for XC4085XLA-09BGG352C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4085XLA-09BGG352C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4085XLA-09BG352C | Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 227MHz, 7448-Cell, CMOS, PBGA352, PLASTIC, BGA-352 | AMD Xilinx | XC4085XLA-09BGG352C vs XC4085XLA-09BG352C |
XC4085XLA-09BGG352I | Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 227MHz, CMOS, PBGA352, PLASTIC, BGA-352 | AMD Xilinx | XC4085XLA-09BGG352C vs XC4085XLA-09BGG352I |