Part Details for XC4VFX12-10FF668I by AMD
Overview of XC4VFX12-10FF668I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC4VFX12-10FF668I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC4VFX12-10FF668I-ND
|
DigiKey | IC FPGA 320 I/O 668FCBGA Min Qty: 40 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$408.2000 | Buy Now |
DISTI #
XC4VFX12-10FF668I
|
Avnet Americas | FPGA Virtex-4 FX Family 12312 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA - Trays (Alt: XC4VFX12-10FF668I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$372.0900 / $397.2100 | Buy Now |
DISTI #
217-C4VFX12-10FF668I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC4VFX12-10FF668I | 3 |
|
$416.1100 | Buy Now |
Part Details for XC4VFX12-10FF668I
XC4VFX12-10FF668I CAD Models
XC4VFX12-10FF668I Part Data Attributes
|
XC4VFX12-10FF668I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC4VFX12-10FF668I
AMD
Field Programmable Gate Array, 1368 CLBs, 1028MHz, 12312-Cell, CMOS, PBGA668, FBGA-668
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FBGA-668 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1028 MHz | |
JESD-30 Code | S-PBGA-B668 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 1368 | |
Number of Inputs | 320 | |
Number of Logic Cells | 12312 | |
Number of Outputs | 320 | |
Number of Terminals | 668 | |
Organization | 1368 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA668,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.85 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |