Part Details for XC4VFX20-10FF672I by AMD
Overview of XC4VFX20-10FF672I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC4VFX20-10FF672I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC4VFX20-10FF672I-ND
|
DigiKey | IC FPGA 320 I/O 672FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$651.3000 | Buy Now |
DISTI #
XC4VFX20-10FF672I
|
Avnet Americas | FPGA Virtex-4 FX Family 19224 Cells 90nm (CMOS) Technology 1.2V 672-Pin FCBGA - Trays (Alt: XC4VFX20-10FF672I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$593.6850 / $633.7650 | Buy Now |
DISTI #
217-C4VFX20-10FF672I
|
Mouser Electronics | FPGA - Field Programmable Gate Array BOM fix disconnect standard BOM | 0 |
|
$651.2400 | Order Now |
DISTI #
XC4VFX20-10FF672I
|
Avnet Americas | FPGA Virtex-4 FX Family 19224 Cells 90nm (CMOS) Technology 1.2V 672-Pin FCBGA - Trays (Alt: XC4VFX20-10FF672I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$593.6850 / $633.7650 | Buy Now |
Part Details for XC4VFX20-10FF672I
XC4VFX20-10FF672I CAD Models
XC4VFX20-10FF672I Part Data Attributes:
|
XC4VFX20-10FF672I
AMD
Buy Now
|
Compare Parts:
XC4VFX20-10FF672I
AMD
|
Samacsys Manufacturer | AMD |