Part Details for XC4VLX25-10FF668I by AMD
Overview of XC4VLX25-10FF668I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC4VLX25-10FF668I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC4VLX25-10FF668I-ND
|
DigiKey | IC FPGA 448 I/O 668FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$695.5000 | Buy Now |
DISTI #
XC4VLX25-10FF668I
|
Avnet Americas | FPGA Virtex-4 LX Family 24192 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA - Trays (Alt: XC4VLX25-10FF668I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$633.9750 / $676.7750 | Buy Now |
DISTI #
217-C4VLX25-10FF668I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC4VLX25-10FF668I | 3 |
|
$685.4900 | Buy Now |
DISTI #
XC4VLX25-10FF668I
|
Avnet Asia | FPGA Virtex-4 LX Family 24192 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA (Alt: XC4VLX25-10FF668I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC4VLX25-10FF668I
XC4VLX25-10FF668I CAD Models
XC4VLX25-10FF668I Part Data Attributes:
|
XC4VLX25-10FF668I
AMD
Buy Now
|
Compare Parts:
XC4VLX25-10FF668I
AMD
|
Samacsys Manufacturer | AMD |