Part Details for XC4VLX60-10FFG668I by AMD Xilinx
Overview of XC4VLX60-10FFG668I by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC4VLX60-10FFG668I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$681.9196 / $786.8000 | Buy Now |
|
Quest Components | FPGA, 6656 CLBS, 1028 MHz, PBGA668 | 5 |
|
$840.0000 / $1,050.0000 | Buy Now |
|
Chip1Cloud | IC FPGA 448 I/O 668FCBGA | 1200 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 20 STOCK,162 Available |
|
$226.5700 / $287.8600 | Buy Now |
Part Details for XC4VLX60-10FFG668I
XC4VLX60-10FFG668I CAD Models
XC4VLX60-10FFG668I Part Data Attributes:
|
XC4VLX60-10FFG668I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4VLX60-10FFG668I
AMD Xilinx
Field Programmable Gate Array, 6656 CLBs, 1028MHz, 59904-Cell, CMOS, PBGA668, LEAD FREE, FBGA-668
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FBGA-668 | |
Pin Count | 668 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks | |
Clock Frequency-Max | 1028 MHz | |
JESD-30 Code | S-PBGA-B668 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 6656 | |
Number of Inputs | 448 | |
Number of Logic Cells | 59904 | |
Number of Outputs | 448 | |
Number of Terminals | 668 | |
Organization | 6656 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA668,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.85 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for XC4VLX60-10FFG668I
This table gives cross-reference parts and alternative options found for XC4VLX60-10FFG668I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4VLX60-10FFG668I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4VLX60-10FF668C | Field Programmable Gate Array, 6656 CLBs, 1028MHz, 59904-Cell, CMOS, PBGA668, FBGA-668 | AMD Xilinx | XC4VLX60-10FFG668I vs XC4VLX60-10FF668C |
XC4VLX60-10FF668I | Field Programmable Gate Array, 6656 CLBs, 1028MHz, 59904-Cell, CMOS, PBGA668, FBGA-668 | AMD Xilinx | XC4VLX60-10FFG668I vs XC4VLX60-10FF668I |
XC4VLX60-10FFG668C | Field Programmable Gate Array, 6656 CLBs, 1028MHz, 59904-Cell, CMOS, PBGA668, LEAD FREE, FBGA-668 | AMD Xilinx | XC4VLX60-10FFG668I vs XC4VLX60-10FFG668C |