-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 6144 CLBs, 1028MHz, 55296-Cell, CMOS, PBGA1148, FBGA-1148
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC4VSX55-10FF1148I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC4VSX55-10FF1148I
|
Avnet Americas | - Trays (Alt: XC4VSX55-10FF1148I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3,198.1500 | Buy Now |
DISTI #
XC4VSX55-10FF1148I
|
Avnet Asia | FPGA Virtex-4 SX Family 55296 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA (Alt: XC4VSX55-10FF1148I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$2,787.0588 / $3,117.1052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC4VSX55-10FF1148I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC4VSX55-10FF1148I
AMD
Field Programmable Gate Array, 6144 CLBs, 1028MHz, 55296-Cell, CMOS, PBGA1148, FBGA-1148
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FBGA-1148 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1028 MHz | |
Combinatorial Delay of a CLB-Max | 0.2 ns | |
JESD-30 Code | S-PBGA-B1148 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 6144 | |
Number of Inputs | 640 | |
Number of Logic Cells | 55296 | |
Number of Outputs | 640 | |
Number of Terminals | 1148 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1148,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
This table gives cross-reference parts and alternative options found for XC4VSX55-10FF1148I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4VSX55-10FF1148I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC4VSX55-10FFG1148I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 6144 CLBs, 1028MHz, 55296-Cell, CMOS, PBGA1148, LEAD FREE, FBGA-1148 | XC4VSX55-10FF1148I vs XC4VSX55-10FFG1148I |
XC4VSX55-10FFG1148C | AMD | Check for Price | Field Programmable Gate Array, 6144 CLBs, 1028MHz, 55296-Cell, CMOS, PBGA1148, LEAD FREE, FBGA-1148 | XC4VSX55-10FF1148I vs XC4VSX55-10FFG1148C |
XC4VSX55-10FF1148C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 6144 CLBs, 1028MHz, 55296-Cell, CMOS, PBGA1148, FBGA-1148 | XC4VSX55-10FF1148I vs XC4VSX55-10FF1148C |
XC4VSX55-10FF1148I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 6144 CLBs, 1028MHz, 55296-Cell, CMOS, PBGA1148, FBGA-1148 | XC4VSX55-10FF1148I vs XC4VSX55-10FF1148I |
XC4VSX55-10FFG1148I | AMD | Check for Price | Field Programmable Gate Array, 6144 CLBs, 1028MHz, 55296-Cell, CMOS, PBGA1148, LEAD FREE, FBGA-1148 | XC4VSX55-10FF1148I vs XC4VSX55-10FFG1148I |
XC4VSX55-10FF1148C | AMD | Check for Price | Field Programmable Gate Array, 6144 CLBs, 1028MHz, 55296-Cell, CMOS, PBGA1148, FBGA-1148 | XC4VSX55-10FF1148I vs XC4VSX55-10FF1148C |
XQ4VSX55-10FF1148M | AMD | Check for Price | Field Programmable Gate Array, 6144 CLBs, 1028MHz, 55296-Cell, CMOS, PBGA1148, FCBGA-1148 | XC4VSX55-10FF1148I vs XQ4VSX55-10FF1148M |
XQ4VSX55-10FF1148M | AMD Xilinx | Check for Price | Field Programmable Gate Array, 6144 CLBs, 1028MHz, 55296-Cell, CMOS, PBGA1148, FCBGA-1148 | XC4VSX55-10FF1148I vs XQ4VSX55-10FF1148M |
XQ4VSX55-10FFG1148M | AMD Xilinx | Check for Price | Field Programmable Gate Array, | XC4VSX55-10FF1148I vs XQ4VSX55-10FFG1148M |
The maximum operating frequency of the XC4VSX55-10FF1148I is 550 MHz, but it depends on the specific application and design implementation.
To optimize power consumption, use the Xilinx Power Estimator (XPE) tool, enable power-saving features like clock gating and dynamic voltage scaling, and optimize your design for low power consumption.
The XC4VSX55-10FF1148I has a total of 2,376 Kbits of block RAM and 136 Kbits of distributed RAM, but the actual available memory depends on the specific design implementation and usage.
Yes, the XC4VSX55-10FF1148I is suitable for high-reliability applications, as it is designed to meet the requirements of aerospace, defense, and industrial applications, and is available in a variety of grades, including commercial, industrial, and military.
To ensure signal integrity, use the Xilinx Signal Integrity (SI) analysis tool, follow best practices for PCB design and layout, and use techniques like differential signaling, termination, and shielding to minimize signal degradation.