Part Details for XC4VSX55-11FF1148I by AMD Xilinx
Overview of XC4VSX55-11FF1148I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC4VSX55-11FF1148I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 95 STOCK,435 Available |
|
$1,289.7100 / $1,638.5700 | Buy Now |
Part Details for XC4VSX55-11FF1148I
XC4VSX55-11FF1148I CAD Models
XC4VSX55-11FF1148I Part Data Attributes
|
XC4VSX55-11FF1148I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4VSX55-11FF1148I
AMD Xilinx
Field Programmable Gate Array, 6144 CLBs, 1205MHz, 55296-Cell, CMOS, PBGA1148, FBGA-1148
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | FBGA-1148 | |
Pin Count | 1148 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1205 MHz | |
JESD-30 Code | S-PBGA-B1148 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 6144 | |
Number of Inputs | 640 | |
Number of Logic Cells | 55296 | |
Number of Outputs | 640 | |
Number of Terminals | 1148 | |
Organization | 6144 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1148,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for XC4VSX55-11FF1148I
This table gives cross-reference parts and alternative options found for XC4VSX55-11FF1148I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4VSX55-11FF1148I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4VSX55-11FFG1148I | Field Programmable Gate Array, 6144 CLBs, 1205MHz, 55296-Cell, CMOS, PBGA1148, LEAD FREE, FBGA-1148 | AMD Xilinx | XC4VSX55-11FF1148I vs XC4VSX55-11FFG1148I |
XC4VSX55-11FF1148C | Field Programmable Gate Array, 6144 CLBs, 1205MHz, 55296-Cell, CMOS, PBGA1148, FBGA-1148 | AMD Xilinx | XC4VSX55-11FF1148I vs XC4VSX55-11FF1148C |
XC4VSX55-11FFG1148C | Field Programmable Gate Array, 6144 CLBs, 1205MHz, 55296-Cell, CMOS, PBGA1148, LEAD FREE, FBGA-1148 | AMD Xilinx | XC4VSX55-11FF1148I vs XC4VSX55-11FFG1148C |