Part Details for XC5D-3221 by OMRON Corporation
Overview of XC5D-3221 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P3221-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7M3-221 | Coilcraft Inc | Variable Inductor, 0.187uH Min, 0.253uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for XC5D-3221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5D3221
|
Avnet Americas | Conn DIN 41612 SKT 32 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XC5D3221) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$2.0679 / $3.0774 | Buy Now |
DISTI #
XC5D3221BYOMR
|
Avnet Americas | Conn DIN 41612 SKT 32 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XC5D3221BYOMR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
653-XC5D3221
|
Mouser Electronics | DIN 41612 Connectors DIN Connector RoHS: Compliant | 0 |
|
$3.0700 / $5.1300 | Order Now |
DISTI #
000000000005239196
|
Sager | DIN 41612 Connectors DIN Connector Min Qty: 50 | 0 |
|
$2.2800 / $3.3100 | Buy Now |
Part Details for XC5D-3221
XC5D-3221 CAD Models
XC5D-3221 Part Data Attributes
|
XC5D-3221
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XC5D-3221
OMRON Corporation
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |