Part Details for XC5E-5021-A by OMRON Electronic Components LLC
Overview of XC5E-5021-A by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2502-1-A | Renesas Electronics Corporation | DC Input Darlington, , / | |
DRV5021A1QDBZR | Texas Instruments | 2.5V to 5.5V hall effect unipolar switch 3-SOT-23 -40 to 125 | |
DRV5021A3EDBZRQ1 | Texas Instruments | Automotive 2.5V to 5.5V Hall effect unipolar switch 3-SOT-23 -40 to 150 |
Price & Stock for XC5E-5021-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0277
|
Newark | Din Connector |Omron Electronic Components XC5E-5021-A RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $6.0100 | Buy Now |
DISTI #
39-XC5E-5021-A-ND
|
DigiKey | CONN DIN PLUG 50POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38 In Stock |
|
$3.4698 / $5.9800 | Buy Now |
DISTI #
71562282
|
RS | DIN Connector | Omron Electronic Components XC5E-5021-A RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 / $3.7200 | RFQ |
DISTI #
OMRXC5E-5021-A
|
Heilind Electronics | DIN CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $3.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1400 / $3.8200 | Buy Now |