Part Details for XC5VLX110-1FFG676I by AMD
Overview of XC5VLX110-1FFG676I by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC5VLX110-1FFG676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC5VLX110-1FFG676I-ND
|
DigiKey | IC FPGA 440 I/O 676FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3,227.5000 | Buy Now |
DISTI #
XC5VLX110-1FFG676I
|
Avnet Americas | FPGA Virtex-5 LX Family 110592 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA - Trays (Alt: XC5VLX110-1FFG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3,059.6700 / $3,266.2300 | Buy Now |
DISTI #
217-5VLX110-1FFG676I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC5VLX110-1FFG676I RoHS: Compliant | 0 |
|
$3,175.5000 | Order Now |
DISTI #
XC5VLX110-1FFG676I
|
Avnet Americas | FPGA Virtex-5 LX Family 110592 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA - Trays (Alt: XC5VLX110-1FFG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3,059.6700 / $3,266.2300 | Buy Now |
DISTI #
XC5VLX110-1FFG676I
|
Avnet Asia | FPGA Virtex-5 LX Family 110592 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA (Alt: XC5VLX110-1FFG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC5VLX110-1FFG676I
XC5VLX110-1FFG676I CAD Models
XC5VLX110-1FFG676I Part Data Attributes:
|
XC5VLX110-1FFG676I
AMD
Buy Now
|
Compare Parts:
XC5VLX110-1FFG676I
AMD
|
Samacsys Manufacturer | AMD |