Part Details for XC5VLX330-1FF1760I by AMD Xilinx
Overview of XC5VLX330-1FF1760I by AMD Xilinx
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC5VLX330-1FF1760I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$3,372.0000 / $4,496.0000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | FPGA, 25920 CLBS, 1098 MHz, PBGA1760 | 3 |
|
$4,800.0000 / $6,000.0000 | Buy Now |
|
Quest Components | FPGA, 25920 CLBS, 1098 MHz, PBGA1760 | 1 |
|
$23,056.8750 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 13 STOCK,17 Available |
|
$2,265.7100 / $2,878.5700 | Buy Now |
Part Details for XC5VLX330-1FF1760I
XC5VLX330-1FF1760I CAD Models
XC5VLX330-1FF1760I Part Data Attributes:
|
XC5VLX330-1FF1760I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC5VLX330-1FF1760I
AMD Xilinx
Field Programmable Gate Array, 25920 CLBs, 1098MHz, 331776-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, FBGA-1760
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | BGA-1760 | |
Pin Count | 1760 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.7.A | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 0.9 ns | |
JESD-30 Code | S-PBGA-B1760 | |
JESD-609 Code | e0 | |
Length | 42.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 25920 | |
Number of Inputs | 1200 | |
Number of Logic Cells | 331776 | |
Number of Outputs | 1200 | |
Number of Terminals | 1760 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 25920 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1760,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |
Alternate Parts for XC5VLX330-1FF1760I
This table gives cross-reference parts and alternative options found for XC5VLX330-1FF1760I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5VLX330-1FF1760I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC5VLX330-1FF1760C | Field Programmable Gate Array, 25920 CLBs, 1098MHz, 331776-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, FBGA-1760 | AMD Xilinx | XC5VLX330-1FF1760I vs XC5VLX330-1FF1760C |
XC5VLX330-1FFG1760I | Field Programmable Gate Array, 25920 CLBs, 1098MHz, 331776-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, LEAD FREE, FBGA-1760 | AMD Xilinx | XC5VLX330-1FF1760I vs XC5VLX330-1FFG1760I |
XC5VLX330-1FFG1760C | Field Programmable Gate Array, 25920 CLBs, 1098MHz, 331776-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, LEAD FREE, FBGA-1760 | AMD Xilinx | XC5VLX330-1FF1760I vs XC5VLX330-1FFG1760C |