-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0755
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6192AA10ER-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4955 |
|
$0.3360 / $0.7900 | Buy Now |
DISTI #
893-XC6192AA10ER-GCT-ND
|
DigiKey | IC PWR SWITCH P-CH 1:1 8USP-B06 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9850 In Stock |
|
$0.2525 / $0.7600 | Buy Now |
DISTI #
XC6192AA10ER-G
|
Avnet Americas | Power Switch Switching 0.4A 8-Pin USP-B06 T/R - Tape and Reel (Alt: XC6192AA10ER-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
865-XC6192AA10ER-G
|
Mouser Electronics | Power Switch ICs - Power Distribution Power saving Push Button Load switch RoHS: Compliant | 3596 |
|
$0.2520 / $0.7600 | Buy Now |
DISTI #
XC6192AA10ER-G
|
Avnet Americas | Power Switch Switching 0.4A 8-Pin USP-B06 T/R - Tape and Reel (Alt: XC6192AA10ER-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
XC6192AA10ER-G
|
TME | IC: power switch, 0.47A, Ch: 1, P-Channel, SMD, USP8B06 Min Qty: 1 | 0 |
|
$0.3250 / $0.8120 | RFQ |
DISTI #
XC6192AA10ER-G
|
Avnet Silica | Power Switch Switching 0.4A 8-Pin USP-B06 T/R (Alt: XC6192AA10ER-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3535047RL
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 4955 |
|
$0.3070 / $0.5115 | Buy Now |
DISTI #
3535047
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4955 |
|
$0.3070 / $0.8266 | Buy Now |
DISTI #
3535047
|
Farnell | POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 3 Days Container: Cut Tape | 4955 |
|
$0.2769 / $0.8857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6192AA10ER-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6192AA10ER-G
Torex Semiconductor LTD
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-09-29 | |
Samacsys Manufacturer | Torex | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |