Part Details for XC6204B18AMR-G by Torex Semiconductor LTD
Overview of XC6204B18AMR-G by Torex Semiconductor LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XC6204B18AMR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6204B18AMR-G-ND
|
DigiKey | IC REG LINEAR 1.85V 150MA SOT25 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2260 / $0.2621 | Buy Now |
DISTI #
XC6204B18AMR-G
|
Avnet Americas | LDO Regulator Positive 1.8V 150mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6204B18AMR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3150 | Buy Now |
DISTI #
865-XC6204B18AMR-G
|
Mouser Electronics | LDO Voltage Regulators 300mA High Speed LDO Regulator RoHS: Compliant | 0 |
|
$0.2260 / $0.2630 | Order Now |
DISTI #
XC6204B18AMR-G
|
Avnet Americas | LDO Regulator Positive 1.8V 150mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6204B18AMR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3150 | Buy Now |
Part Details for XC6204B18AMR-G
XC6204B18AMR-G CAD Models
XC6204B18AMR-G Part Data Attributes:
|
XC6204B18AMR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6204B18AMR-G
Torex Semiconductor LTD
Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks |