Power Circuits
XC6209A252MR-G
Torex Semiconductor LTD
Description: Fixed Positive LDO Regulator, 2.5V, 0.29V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN

Overview of XC6209A252MR-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for XC6209A252MR-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 865-XC6209A252MR-G
Mouser Electronics LDO Voltage Regulators RoHS: Compliant 0
  • 3,000 $0.2570
  • 6,000 $0.2390
  • 9,000 $0.2300
  • 24,000 $0.2210
$0.2210 / $0.2570 Order Now

CAD Models for XC6209A252MR-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6209A252MR-G by Torex Semiconductor LTD

XC6209A252MR-G
Torex Semiconductor LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Part Package Code
SOT
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.29 V
Dropout Voltage1-Nom
0.22 V
Input Voltage-Max
10 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Output Current1-Max
0.15 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. XC6209A252MR-G
    Torex Semiconductor LTD
    Fixed Positive LDO Regulator, 2.5V, 0.29V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN
    VS

Alternate Parts for XC6209A252MR-G

This table gives cross-reference parts and alternative options found for XC6209A252MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6209A252MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC6209A252MR Fixed Positive LDO Regulator, 2.5V, 0.29V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN Torex Semiconductor LTD XC6209A252MR-G vs XC6209A252MR
Part Number Description Manufacturer Compare
IXD1209A252DR Fixed Positive LDO Regulator, CMOS, PDSO6, ROHS COMPLIANT, PLASTIC, USP-6 IXYS Corporation XC6209A252MR-G vs IXD1209A252DR
IXD1209A252MR Fixed Positive LDO Regulator, CMOS, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN IXYS Corporation XC6209A252MR-G vs IXD1209A252MR
XC6209A252MR Fixed Positive LDO Regulator, 2.5V, 0.29V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN Torex Semiconductor LTD XC6209A252MR-G vs XC6209A252MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6209A252MR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6209A252MR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC6209A252MR-G would you like to use for your alert(s)?
  • Please alert me when XC6209A252MR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6209A252MR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6209A252MR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6209A252MR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6209A252MR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6209A252MR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: