-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.075V Dropout, CMOS, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6210B332MR by Torex Semiconductor LTD is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1057803RL
|
Farnell | IC, V REG CMOS LDO 3.3V, SMD, 6210 RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 5332 |
|
$0.3282 / $0.4802 | Buy Now |
DISTI #
1057803
|
Farnell | IC, V REG CMOS LDO 3.3V, SMD, 6210 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 5332 |
|
$0.3282 / $0.9285 | Buy Now |
DISTI #
XC6210B332MR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.7A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6210B332MR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3825 | Buy Now |
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2350 |
|
RFQ | |
DISTI #
XC6210B332MR
|
Avnet Silica | LDO Regulator Pos 3.3V 0.7A 5-Pin SOT-25 T/R (Alt: XC6210B332MR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 900mA 60dB@1kHz Fixed 3.3V Positive electrode 6V SOT-25 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS | 2724 |
|
$0.1710 / $0.3078 | Buy Now |
|
LCSC | 900mA 60dB(1kHz) Fixed 3.3V Positive electrode 6V SOT-25 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 3302 |
|
$0.1781 / $0.3206 | Buy Now |
|
Win Source Electronics | LDO Regulator Pos 3.3V 0.7A 5-Pin SOT-25 Reel | 96700 |
|
$0.1330 / $0.1710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6210B332MR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6210B332MR
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 3.3V, 0.075V Dropout, CMOS, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.075 V | |
Dropout Voltage1-Nom | 0.05 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01122% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |