Part Details for XC6218P092HR-G by Torex Semiconductor LTD
Overview of XC6218P092HR-G by Torex Semiconductor LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6218P092HR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6218P092HR-G-ND
|
DigiKey | IC REG LINEAR 0.9V 200MA 3USP Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1980 / $0.2296 | Buy Now |
DISTI #
XC6218P092HR-G
|
Avnet Americas | LDO Regulator Positive 0.9V 200mA 3-Pin USP T/R - Tape and Reel (Alt: XC6218P092HR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2822 | Buy Now |
Part Details for XC6218P092HR-G
XC6218P092HR-G CAD Models
XC6218P092HR-G Part Data Attributes
|
XC6218P092HR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6218P092HR-G
Torex Semiconductor LTD
Regulator, 1 Output, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.85 V | |
Input Voltage Absolute-Max | 7 V | |
Line Regulation-Max | 0.00608% | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SURF MNT 3,.05SQ | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL SILVER GOLD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 3.33% |