-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1174
|
Newark | Ldo, Fixed, -3.3V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6901D331PR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 567 |
|
$0.3930 / $0.9460 | Buy Now |
DISTI #
XC6901D331PR-G-ND
|
DigiKey | IC REG LIN -3.3V 200MA SOT89-5 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3131 / $0.3787 | Buy Now |
DISTI #
XC6901D331PR-G
|
Avnet Americas | LDO Regulator Neg -3.3V 0.2A 5-Pin SOT-89 T/R - Tape and Reel (Alt: XC6901D331PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
865-XC6901D331PR-G
|
Mouser Electronics | LDO Voltage Regulators 200mA Negative Voltage Regulator RoHS: Compliant | 718 |
|
$0.3120 / $0.9100 | Buy Now |
DISTI #
XC6901D331PR-G
|
Avnet Americas | LDO Regulator Neg -3.3V 0.2A 5-Pin SOT-89 T/R - Tape and Reel (Alt: XC6901D331PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
XC6901D331PR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, -3.3V, 200mA, SOT89-5 Min Qty: 1 | 0 |
|
$0.4450 / $0.8140 | RFQ |
DISTI #
XC6901D331PR-G
|
Avnet Silica | LDO Regulator Neg -3.3V 0.2A 5-Pin SOT-89 T/R (Alt: XC6901D331PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3535584RL
|
element14 Asia-Pacific | LDO, FIXED, -3.3V, 0.2A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 567 |
|
$0.3877 / $0.5645 | Buy Now |
DISTI #
3535584
|
element14 Asia-Pacific | LDO, FIXED, -3.3V, 0.2A, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 567 |
|
$0.3877 / $0.8656 | Buy Now |
DISTI #
3535584RL
|
Farnell | LDO, FIXED, -3.3V, 0.2A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 567 |
|
$0.4066 / $0.4770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6901D331PR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6901D331PR-G
Torex Semiconductor LTD
Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.142 V | |
Dropout Voltage1-Nom | 0.102 V | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.06732% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.33 V | |
Output Voltage1-Min | 3.27 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | FL5/6,.1,60 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 0.9% | |
Width | 2.5 mm |