Part Details for XC6901D751ER-G by Torex Semiconductor LTD
Overview of XC6901D751ER-G by Torex Semiconductor LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6901D751ER-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-XC6901D751ER-GCT-ND
|
DigiKey | IC REG LINEAR -7.5V 200MA 6USPC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.3131 / $0.8300 | Buy Now |
DISTI #
XC6901D751ER-G
|
Avnet Americas | LDO Voltage Regulator Negative 7.5V 200mA 6-Pin USP-C T/R - Tape and Reel (Alt: XC6901D751ER-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
865-XC6901D751ER-G
|
Mouser Electronics | LDO Voltage Regulators 200mA Negative Voltage Regulator RoHS: Compliant | 100 |
|
$0.7450 / $0.8400 | Buy Now |