Part Details for XC6SLX150-2FGG676I by AMD
Overview of XC6SLX150-2FGG676I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6SLX150-2FGG676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6SLX150-2FGG676I-ND
|
DigiKey | IC FPGA 498 I/O 676FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2 In Stock |
|
$425.1000 | Buy Now |
DISTI #
XC6SLX150-2FGG676I
|
Avnet Americas | FPGA Spartan-6 LX Family 147443 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA - Trays (Alt: XC6SLX150-2FGG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$413.6550 | Buy Now |
DISTI #
217-6SLX150-2FGG676I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6SLX150-2FGG676I RoHS: Compliant | 1 |
|
$425.0600 | Buy Now |
DISTI #
XC6SLX150-2FGG676I
|
Avnet Asia | FPGA Spartan-6 LX Family 147443 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA (Alt: XC6SLX150-2FGG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$384.7059 / $430.2631 | Buy Now |
Part Details for XC6SLX150-2FGG676I
XC6SLX150-2FGG676I CAD Models
XC6SLX150-2FGG676I Part Data Attributes
|
XC6SLX150-2FGG676I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC6SLX150-2FGG676I
AMD
Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA676, 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 667 MHz | |
Combinatorial Delay of a CLB-Max | 0.26 ns | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 11519 | |
Number of Inputs | 498 | |
Number of Logic Cells | 147443 | |
Number of Outputs | 498 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11519 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |