XC6SLX150-3CSG484C
Description: Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484

Overview of XC6SLX150-3CSG484C by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XC6SLX150-3CSG484C by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # XC6SLX150-3CSG484C-ND
DigiKey IC FPGA 338 I/O 484CSBGA Min Qty: 84 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 84 $353.6000
$353.6000 Buy Now
DISTI # XC6SLX150-3CSG484C
Avnet Americas FPGA Spartan-6 LX Family 147443 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA - Trays (Alt: XC6SLX150-3CSG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $344.0800
$344.0800 Buy Now
DISTI # 217-6SLX150-3CSG484C
Mouser Electronics FPGA - Field Programmable Gate Array XC6SLX150-3CSG484C RoHS: Compliant 0
  • 1 $353.5600
$353.5600 Order Now

CAD Models for XC6SLX150-3CSG484C by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6SLX150-3CSG484C by AMD

XC6SLX150-3CSG484C
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
AMD
Clock Frequency-Max
862 MHz
Combinatorial Delay of a CLB-Max
0.21 ns
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e1
Length
19 mm
Moisture Sensitivity Level
3
Number of CLBs
11519
Number of Inputs
330
Number of Logic Cells
147443
Number of Outputs
330
Number of Terminals
484
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
11519 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA484,22X22,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.8 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
19 mm
Want to compare parts?
  1. XC6SLX150-3CSG484C
    AMD
    Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484
    VS

Related Parts for XC6SLX150-3CSG484C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6SLX150-3CSG484C by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6SLX150-3CSG484C by AMD

Select Manufacturer
Which Manufacturer of XC6SLX150-3CSG484C would you like to use for your alert(s)?
  • Please alert me when XC6SLX150-3CSG484C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6SLX150-3CSG484C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6SLX150-3CSG484C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6SLX150-3CSG484C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6SLX150-3CSG484C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6SLX150-3CSG484C by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: