Part Details for XC6SLX16-2FT256I by AMD
Overview of XC6SLX16-2FT256I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6SLX16-2FT256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-2125-ND
|
DigiKey | IC FPGA 186 I/O 256FTBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
161 In Stock |
|
$68.8800 | Buy Now |
DISTI #
217-XC6SLX16-2FT256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6SLX16-2FT256I | 9 |
|
$68.8700 | Buy Now |
DISTI #
XC6SLX16-2FT256I
|
Avnet Asia | FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA (Alt: XC6SLX16-2FT256I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC6SLX16-2FT256I
XC6SLX16-2FT256I CAD Models
XC6SLX16-2FT256I Part Data Attributes:
|
XC6SLX16-2FT256I
AMD
Buy Now
|
Compare Parts:
XC6SLX16-2FT256I
AMD
|
Samacsys Manufacturer | AMD |