XC6SLX4-L1CSG225I
Description: Field Programmable Gate Array, 300 CLBs, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225

Overview of XC6SLX4-L1CSG225I by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XC6SLX4-L1CSG225I by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # XC6SLX4-L1CSG225I-ND
DigiKey IC FPGA 132 I/O 225CSBGA Min Qty: 160 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 160 $33.8800
$33.8800 Buy Now
DISTI # XC6SLX4-L1CSG225I
Avnet Americas FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1V 225-Pin CSBGA - Trays (Alt: XC6SLX4-L1CSG225I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $30.6130
$30.6130 Buy Now
DISTI # 217-C6SLX4-L1CSG225I
Mouser Electronics FPGA - Field Programmable Gate Array XC6SLX4-L1CSG225I RoHS: Compliant 302
  • 1 $33.8700
$33.8700 Buy Now
DISTI # XC6SLX4-L1CSG225I
Avnet Asia FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1V 225-Pin CSBGA (Alt: XC6SLX4-L1CSG225I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days 0
  • 1 $48.4000
  • 2 $41.6523
  • 3 $31.0256
  • 5 $30.6329
  • 10 $29.8765
  • 25 $29.1566
  • 50 $28.4706
$28.4706 / $48.4000 Buy Now

CAD Models for XC6SLX4-L1CSG225I by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6SLX4-L1CSG225I by AMD

XC6SLX4-L1CSG225I
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
AMD
Clock Frequency-Max
500 MHz
Combinatorial Delay of a CLB-Max
0.46 ns
JESD-30 Code
S-PBGA-B225
JESD-609 Code
e1
Length
13 mm
Moisture Sensitivity Level
3
Number of CLBs
300
Number of Inputs
120
Number of Logic Cells
3840
Number of Outputs
120
Number of Terminals
225
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
300 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA225,15X15,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
Want to compare parts?
  1. XC6SLX4-L1CSG225I
    AMD
    Field Programmable Gate Array, 300 CLBs, 3840-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225
    VS

Related Parts for XC6SLX4-L1CSG225I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6SLX4-L1CSG225I by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6SLX4-L1CSG225I by AMD

Select Manufacturer
Which Manufacturer of XC6SLX4-L1CSG225I would you like to use for your alert(s)?
  • Please alert me when XC6SLX4-L1CSG225I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6SLX4-L1CSG225I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6SLX4-L1CSG225I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6SLX4-L1CSG225I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6SLX4-L1CSG225I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6SLX4-L1CSG225I by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: