Part Details for XC6SLX45-2FG484I by AMD
Overview of XC6SLX45-2FG484I by AMD
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6SLX45-2FG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-2126-ND
|
DigiKey | IC FPGA 316 I/O 484FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
37 In Stock |
|
$169.4000 | Buy Now |
DISTI #
XC6SLX45-2FG484I
|
Avnet Americas | FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA - Trays (Alt: XC6SLX45-2FG484I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
XC6SLX45-2FG484I
|
Avnet Americas | FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA - Trays (Alt: XC6SLX45-2FG484I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
XC6SLX45-2FG484I
|
Avnet Americas | FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA - Trays (Alt: XC6SLX45-2FG484I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
XC6SLX45-2FG484I
|
Avnet Americas | FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA - Trays (Alt: XC6SLX45-2FG484I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
XC6SLX45-2FG484I
|
Avnet Americas | FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA - Trays (Alt: XC6SLX45-2FG484I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
XC6SLX45-2FG484I
|
Avnet Americas | FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA - Trays (Alt: XC6SLX45-2FG484I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
XC6SLX45-2FG484I
|
Avnet Americas | FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA - Trays (Alt: XC6SLX45-2FG484I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
XC6SLX45-2FG484I
|
Avnet Americas | FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA - Trays (Alt: XC6SLX45-2FG484I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
XC6SLX45-2FG484I
|
Avnet Americas | FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA - Trays (Alt: XC6SLX45-2FG484I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for XC6SLX45-2FG484I
XC6SLX45-2FG484I CAD Models
XC6SLX45-2FG484I Part Data Attributes
|
XC6SLX45-2FG484I
AMD
Buy Now
|
Compare Parts:
XC6SLX45-2FG484I
AMD
|
Samacsys Manufacturer | AMD |