-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1674-ND
|
DigiKey | IC FPGA 316 I/O 484FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2 In Stock |
|
$122.1500 | Buy Now |
DISTI #
217-C6SLX45-2FGG484C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6SLX45-2FGG484C RoHS: Compliant | 0 |
|
$122.1400 | Order Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
XC6SLX45-2FGG484C
|
Avnet Asia | FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA (Alt: XC6SLX45-2FGG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 5 |
|
$307.9412 / $344.4079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy