-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 3411 CLBs, 667MHz, 43661-Cell, CMOS, PBGA484, FPBGA-484
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC6SLX45-2FGG484I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9772
|
Newark | Fpga, Spartan-6, 316 I/O, Fbga-484, Fpga Type:-, No. Of Logic Cells:43661Logic Cells, Ic Case/Package:Fbga, No. Of Pins:484Pins, Speed Grade:2, No.of User I/Os:316I/O S, Process Technology:45Nm (Cmos), Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd XC6SLX45-2FGG484I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$129.9800 | Buy Now |
DISTI #
XC6SLX45-2FGG484I
|
Avnet Americas | FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA - Trays (Alt: XC6SLX45-2FGG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$115.7500 | Buy Now |
DISTI #
XC6SLX45-2FGG484I
|
Avnet Asia | FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA (Alt: XC6SLX45-2FGG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$117.6471 / $142.8571 | Buy Now |
DISTI #
XC6SLX45-2FGG484I
|
Avnet Silica | (Alt: XC6SLX45-2FGG484I) RoHS: Compliant Min Qty: 1 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | Silica - 120 |
|
Buy Now | |
DISTI #
XC6SLX45-2FGG484I
|
EBV Elektronik | (Alt: XC6SLX45-2FGG484I) RoHS: Compliant Min Qty: 5 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6SLX45-2FGG484I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC6SLX45-2FGG484I
AMD
Field Programmable Gate Array, 3411 CLBs, 667MHz, 43661-Cell, CMOS, PBGA484, FPBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FPBGA-484 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 667 MHz | |
Combinatorial Delay of a CLB-Max | 0.26 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3411 | |
Number of Inputs | 316 | |
Number of Logic Cells | 43661 | |
Number of Outputs | 316 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3411 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
This table gives cross-reference parts and alternative options found for XC6SLX45-2FGG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX45-2FGG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6SLX45-2FG484C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3411 CLBs, 667MHz, 43661-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | XC6SLX45-2FGG484I vs XC6SLX45-2FG484C |
XC6SLX45-2FG484I | AMD | Check for Price | Field Programmable Gate Array, 3411 CLBs, 667MHz, 43661-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | XC6SLX45-2FGG484I vs XC6SLX45-2FG484I |
XC6SLX45-2FG484I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 3411 CLBs, 667MHz, 43661-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | XC6SLX45-2FGG484I vs XC6SLX45-2FG484I |