Part Details for XC6SLX75-2CSG484C by AMD
Overview of XC6SLX75-2CSG484C by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6SLX75-2CSG484C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1776-ND
|
DigiKey | IC FPGA 328 I/O 484CSBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
58 In Stock |
|
$179.4000 | Buy Now |
DISTI #
217-C6SLX75-2CSG484C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6SLX75-2CSG484C RoHS: Compliant | 20 |
|
$179.3800 | Buy Now |
DISTI #
XC6SLX75-2CSG484C
|
Avnet Asia | FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA (Alt: XC6SLX75-2CSG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$162.3529 / $181.5789 | Buy Now |