Part Details for XC6SLX9-3CSG324C by AMD
Overview of XC6SLX9-3CSG324C by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6SLX9-3CSG324C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6SLX9-3CSG324C-ND
|
DigiKey | IC FPGA 200 I/O 324CSBGA Min Qty: 126 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.6200 | Buy Now |
DISTI #
217-XC6SLX9-3CSG324C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6SLX9-3CSG324C RoHS: Compliant | 5 |
|
$46.6100 | Buy Now |
DISTI #
XC6SLX9-3CSG324C
|
Avnet Asia | FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA (Alt: XC6SLX9-3CSG324C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC6SLX9-3CSG324C
XC6SLX9-3CSG324C CAD Models
XC6SLX9-3CSG324C Part Data Attributes:
|
XC6SLX9-3CSG324C
AMD
Buy Now
|
Compare Parts:
XC6SLX9-3CSG324C
AMD
|
Samacsys Manufacturer | AMD |