Part Details for XC6SLX9-L1TQG144I by AMD
Overview of XC6SLX9-L1TQG144I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6SLX9-L1TQG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1779-ND
|
DigiKey | IC FPGA 102 I/O 144TQFP Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.3500 | Buy Now |
DISTI #
XC6SLX9-L1TQG144I
|
Avnet Americas | FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1V 144-Pin TQFP - Trays (Alt: XC6SLX9-L1TQG144I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
XC6SLX9-L1TQG144I
|
Avnet Americas | FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1V 144-Pin TQFP - Trays (Alt: XC6SLX9-L1TQG144I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$35.8462 / $38.2662 | Buy Now |
DISTI #
217-C6SLX9-L1TQG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6SLX9-L1TQG144I RoHS: Compliant | 0 |
|
$42.3400 | Order Now |
Part Details for XC6SLX9-L1TQG144I
XC6SLX9-L1TQG144I CAD Models
XC6SLX9-L1TQG144I Part Data Attributes
|
XC6SLX9-L1TQG144I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC6SLX9-L1TQG144I
AMD
Field Programmable Gate Array, 715 CLBs, 9152-Cell, CMOS, PQFP144, 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | AMD | |
Combinatorial Delay of a CLB-Max | 0.46 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 715 | |
Number of Inputs | 102 | |
Number of Logic Cells | 9152 | |
Number of Outputs | 102 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 715 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |