XC6VHX565T-3FFG1924C
Description: Field Programmable Gate Array,

Overview of XC6VHX565T-3FFG1924C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for XC6VHX565T-3FFG1924C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 6 Stock
  • 1 $12,097.4300
  • 10 $11,238.9100
  • 25 $10,380.3800
  • 100 $9,521.8500
$9,521.8500 / $12,097.4300 Buy Now

CAD Models for XC6VHX565T-3FFG1924C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6VHX565T-3FFG1924C by AMD Xilinx

XC6VHX565T-3FFG1924C
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Combinatorial Delay of a CLB-Max
0.59 ns
JESD-30 Code
S-PBGA-B1924
JESD-609 Code
e1
Length
45 mm
Moisture Sensitivity Level
4
Number of CLBs
44280
Number of Inputs
640
Number of Logic Cells
566784
Number of Outputs
640
Number of Terminals
1924
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
44280 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1924,44X44,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
3.85 mm
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
45 mm
Want to compare parts?
  1. XC6VHX565T-3FFG1924C
    AMD Xilinx
    Field Programmable Gate Array,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6VHX565T-3FFG1924C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6VHX565T-3FFG1924C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC6VHX565T-3FFG1924C would you like to use for your alert(s)?
  • Please alert me when XC6VHX565T-3FFG1924C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6VHX565T-3FFG1924C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6VHX565T-3FFG1924C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6VHX565T-3FFG1924C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6VHX565T-3FFG1924C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6VHX565T-3FFG1924C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: