XC6VLX240T-2FFG784E
Description: Field Programmable Gate Array, 1286MHz, 241152-Cell, CMOS, PBGA784,

Overview of XC6VLX240T-2FFG784E by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for XC6VLX240T-2FFG784E by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 189 Available
  • 1 $2,110.2100
  • 10 $1,960.4600
  • 25 $1,810.7000
  • 100 $1,660.9400
$1,660.9400 / $2,110.2100 Buy Now

CAD Models for XC6VLX240T-2FFG784E by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6VLX240T-2FFG784E by AMD Xilinx

XC6VLX240T-2FFG784E
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
1286 MHz
JESD-30 Code
S-PBGA-B784
JESD-609 Code
e1
Moisture Sensitivity Level
4
Number of Inputs
400
Number of Logic Cells
241152
Number of Outputs
400
Number of Terminals
784
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA784,28X28,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. XC6VLX240T-2FFG784E
    AMD Xilinx
    Field Programmable Gate Array, 1286MHz, 241152-Cell, CMOS, PBGA784,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6VLX240T-2FFG784E by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6VLX240T-2FFG784E by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC6VLX240T-2FFG784E would you like to use for your alert(s)?
  • Please alert me when XC6VLX240T-2FFG784E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6VLX240T-2FFG784E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6VLX240T-2FFG784E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6VLX240T-2FFG784E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6VLX240T-2FFG784E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6VLX240T-2FFG784E by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: