Part Details for XC7A100T-2FT256I by AMD
Overview of XC7A100T-2FT256I by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7A100T-2FT256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7A100T-2FT256I-ND
|
DigiKey | IC FPGA 170 I/O 256FTBGA Min Qty: 90 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$217.1000 | Buy Now |
DISTI #
XC7A100T-2FT256I
|
Avnet Americas | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 256-Pin FCBGA - Trays (Alt: XC7A100T-2FT256I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$197.8950 / $211.2550 | Buy Now |
DISTI #
217-XC7A100T-2FT256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A100T-2FT256I | 0 |
|
$217.0800 | Order Now |
DISTI #
XC7A100T-2FT256I
|
Avnet Americas | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 256-Pin FCBGA - Trays (Alt: XC7A100T-2FT256I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$197.8950 / $211.2550 | Buy Now |
DISTI #
XC7A100T-2FT256I
|
Avnet Asia | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 256-Pin FCBGA (Alt: XC7A100T-2FT256I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC7A100T-2FT256I
XC7A100T-2FT256I CAD Models
XC7A100T-2FT256I Part Data Attributes:
|
XC7A100T-2FT256I
AMD
Buy Now
|
Compare Parts:
XC7A100T-2FT256I
AMD
|
Samacsys Manufacturer | AMD |