Part Details for XC7A15T-2CSG325C by AMD Xilinx
Overview of XC7A15T-2CSG325C by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Price & Stock for XC7A15T-2CSG325C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9791
|
Newark | Fpga, Artix-7, 150 I/O, Csbga-325, Fpga Type:Sram Based Fpga, No. Of Logic Cells:16640Logic Cells, Ic Case/Package:Csbga, No. Of Pins:325Pins, Speed Grade:2, No.of User I/Os:150I/O S, Process Technology:28Nm (Hkmg), Qualification:-Rohs Compliant: Yes |Amd Xilinx XC7A15T-2CSG325C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 183 |
|
$62.7500 | Buy Now |
DISTI #
2760102
|
element14 Asia-Pacific | FPGA, ARTIX-7, 150 I/O, CSBGA-325 RoHS: Compliant Min Qty: 1 Container: Each | 183 |
|
$63.8633 | Buy Now |
DISTI #
2760102
|
Farnell | FPGA, ARTIX-7, 150 I/O, CSBGA-325 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 183 |
|
$60.6817 | Buy Now |
|
MacroQuest Electronics | FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA Tray | 2200 |
|
RFQ |
Part Details for XC7A15T-2CSG325C
XC7A15T-2CSG325C CAD Models
XC7A15T-2CSG325C Part Data Attributes:
|
XC7A15T-2CSG325C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7A15T-2CSG325C
AMD Xilinx
Field Programmable Gate Array, 1300 CLBs, PBGA325, BGA-325
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | LFBGA, BGA325,18X18,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Clock Frequency-Max | 1286 MHz | |
Combinatorial Delay of a CLB-Max | 1.05 ns | |
JESD-30 Code | S-PBGA-B325 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1300 | |
Number of Inputs | 250 | |
Number of Logic Cells | 16640 | |
Number of Outputs | 250 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1300 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA325,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for XC7A15T-2CSG325C
This table gives cross-reference parts and alternative options found for XC7A15T-2CSG325C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7A15T-2CSG325C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7A15T-2CSG325I | Field Programmable Gate Array, 1300 CLBs, PBGA325, BGA-325 | AMD Xilinx | XC7A15T-2CSG325C vs XC7A15T-2CSG325I |