Part Details for XC7A200T-1SBG484C by AMD
Overview of XC7A200T-1SBG484C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7A200T-1SBG484C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1867-ND
|
DigiKey | IC FPGA 285 I/O 484FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
7 In Stock |
|
$295.1000 | Buy Now |
DISTI #
XC7A200T-1SBG484C
|
Avnet Americas | FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 484-Pin FCBGA - Trays (Alt: XC7A200T-1SBG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$268.9950 / $287.1550 | Buy Now |
DISTI #
217-C7A200T-1SBG484C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A200T-1SBG484C RoHS: Compliant | 5 |
|
$295.0700 | Buy Now |
DISTI #
XC7A200T-1SBG484C
|
Avnet Americas | FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 484-Pin FCBGA - Trays (Alt: XC7A200T-1SBG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$268.9950 / $287.1550 | Buy Now |
Part Details for XC7A200T-1SBG484C
XC7A200T-1SBG484C CAD Models
XC7A200T-1SBG484C Part Data Attributes:
|
XC7A200T-1SBG484C
AMD
Buy Now
|
Compare Parts:
XC7A200T-1SBG484C
AMD
|
Samacsys Manufacturer | AMD |