Part Details for XC7A35T-L2FGG484E by AMD
Overview of XC7A35T-L2FGG484E by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7A35T-L2FGG484E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7A35T-L2FGG484E-ND
|
DigiKey | IC FPGA 250 I/O 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$90.8600 | Buy Now |
DISTI #
XC7A35T-L2FGG484E
|
Avnet Americas | FPGA Artix-7 Family 33280 Cells 28nm Technology 0.9V 484-Pin FBGA - Trays (Alt: XC7A35T-L2FGG484E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$76.9065 / $82.0985 | Buy Now |
DISTI #
217-C7A35T-L2FGG484E
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A35T-L2FGG484E RoHS: Compliant | 0 |
|
$90.8500 | Order Now |
DISTI #
XC7A35T-L2FGG484E
|
Avnet Americas | FPGA Artix-7 Family 33280 Cells 28nm Technology 0.9V 484-Pin FBGA - Trays (Alt: XC7A35T-L2FGG484E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$76.9065 / $82.0985 | Buy Now |
DISTI #
XC7A35T-L2FGG484E
|
Avnet Asia | FPGA Artix-7 Family 33280 Cells 28nm Technology 0.9V 484-Pin FBGA (Alt: XC7A35T-L2FGG484E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$76.3529 / $108.1667 | Buy Now |
Part Details for XC7A35T-L2FGG484E
XC7A35T-L2FGG484E CAD Models
XC7A35T-L2FGG484E Part Data Attributes:
|
XC7A35T-L2FGG484E
AMD
Buy Now
|
Compare Parts:
XC7A35T-L2FGG484E
AMD
|
Samacsys Manufacturer | AMD |