-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1920-ND
|
DigiKey | IC FPGA 285 I/O 484FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
320 In Stock |
|
$151.2000 | Buy Now |
DISTI #
217-XC7A75T-1FGG484C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A75T-1FGG484C RoHS: Compliant | 32 |
|
$140.3800 | Buy Now |
DISTI #
XC7A75T-1FGG484C
|
Avnet Asia | FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA (Alt: XC7A75T-1FGG484C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 5 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 285 I/O 484FBGA / Artix-7 Field Programmable Gate Array (FPGA) IC 285 3870720 75520 484-BBGA | 12490 |
|
$30.1450 / $45.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy