-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 5900 CLBs, 1098MHz, 75520-Cell, PBGA324,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9738
|
Newark | Fpga, Artix-7, 210 I/O, Csbga-324 Rohs Compliant: Yes |Amd XC7A75T-L1CSG324I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$152.0900 | Buy Now |
DISTI #
XC7A75T-L1CSG324I-ND
|
DigiKey | IC FPGA 210 I/O 324CSBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3 In Stock |
|
$152.1000 | Buy Now |
DISTI #
XC7A75T-L1CSG324I
|
Avnet Americas | FPGA Artix-7 75520 Cells 28nm Technology 0.95V 324-Pin CS-BGA Tray - Trays (Alt: XC7A75T-L1CSG324I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$148.0050 | Buy Now |
DISTI #
217-C7A75T-L1CSG324I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A75T-L1CSG324I RoHS: Compliant | 217 |
|
$152.0800 | Buy Now |
DISTI #
XC7A75T-L1CSG324I
|
Avnet Asia | FPGA Artix-7 75520 Cells 28nm Technology 0.95V 324-Pin CS-BGA Tray (Alt: XC7A75T-L1CSG324I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$137.6471 / $153.9474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7A75T-L1CSG324I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7A75T-L1CSG324I
AMD
Field Programmable Gate Array, 5900 CLBs, 1098MHz, 75520-Cell, PBGA324,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5900 | |
Number of Inputs | 210 | |
Number of Logic Cells | 75520 | |
Number of Outputs | 210 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5900 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 0.98 V | |
Supply Voltage-Min | 0.92 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |