Part Details for XC7A75T-L2CSG324E by AMD
Overview of XC7A75T-L2CSG324E by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7A75T-L2CSG324E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7A75T-L2CSG324E-ND
|
DigiKey | IC FPGA 210 I/O 324CSBGA Min Qty: 126 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$158.6000 | Buy Now |
DISTI #
XC7A75T-L2CSG324E
|
Avnet Americas | FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 0.9V 324-Pin CS-BGA - Trays (Alt: XC7A75T-L2CSG324E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$144.5700 / $154.3300 | Buy Now |
DISTI #
217-C7A75T-L2CSG324E
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A75T-L2CSG324E RoHS: Compliant | 0 |
|
$158.5800 | Order Now |
Part Details for XC7A75T-L2CSG324E
XC7A75T-L2CSG324E CAD Models
XC7A75T-L2CSG324E Part Data Attributes:
|
XC7A75T-L2CSG324E
AMD
Buy Now
|
Compare Parts:
XC7A75T-L2CSG324E
AMD
|
Samacsys Manufacturer | AMD |