Part Details for XC7A75T-L2FGG484E by AMD
Overview of XC7A75T-L2FGG484E by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7A75T-L2FGG484E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7A75T-L2FGG484E-ND
|
DigiKey | IC FPGA 285 I/O 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$184.6000 | Buy Now |
DISTI #
XC7A75T-L2FGG484E
|
Avnet Americas | FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 0.9V 484-Pin FBGA - Trays (Alt: XC7A75T-L2FGG484E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$179.6300 | Buy Now |
DISTI #
217-C7A75T-L2FGG484E
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A75T-L2FGG484E RoHS: Compliant | 0 |
|
$184.5800 | Order Now |
Part Details for XC7A75T-L2FGG484E
XC7A75T-L2FGG484E CAD Models
XC7A75T-L2FGG484E Part Data Attributes
|
XC7A75T-L2FGG484E
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7A75T-L2FGG484E
AMD
Field Programmable Gate Array, 5900 CLBs, 1098MHz, 75520-Cell, CMOS, PBGA484,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Additional Feature | ALSO OPERATES AT 1V SUPPLY | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.51 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5900 | |
Number of Inputs | 285 | |
Number of Logic Cells | 75520 | |
Number of Outputs | 285 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 5900 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |