-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 12675 CLBs, 1098MHz, 162240-Cell, CMOS, PBGA676,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC7K160T-1FFG676I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6506
|
Newark | Fpga, Kintex-7 , 250 I/O, Fcbga-676, No. Of Logic Blocks:25350, No. Of Macrocells:162240, Fpga Family:Kintex-7, Logic Case Style:Fcbga, No. Of Pins:676Pins, No. Of Speed Grades:1, Total Ram Bits:11700Kbit, No. Of I/O S:250I/O S, Rohs Compliant: Yes |Amd XC7K160T-1FFG676I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$626.5400 | Buy Now |
DISTI #
XC7K160T-1FFG676I
|
Avnet Americas | FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin BGA - Trays (Alt: XC7K160T-1FFG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$567.5550 | Buy Now |
DISTI #
XC7K160T-1FFG676I
|
Avnet Asia | FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin BGA (Alt: XC7K160T-1FFG676I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$567.0588 / $634.2105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7K160T-1FFG676I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7K160T-1FFG676I
AMD
Field Programmable Gate Array, 12675 CLBs, 1098MHz, 162240-Cell, CMOS, PBGA676,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-676 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 0.3 ns | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 12675 | |
Number of Inputs | 400 | |
Number of Logic Cells | 162240 | |
Number of Outputs | 400 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12675 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.37 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
This table gives cross-reference parts and alternative options found for XC7K160T-1FFG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K160T-1FFG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC7K160T-1FFV676I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 12675 CLBs, PBGA676, FBGA-676 | XC7K160T-1FFG676I vs XC7K160T-1FFV676I |
XC7K160T-1FF676I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 1818MHz, 162240-Cell, CMOS, PBGA676, | XC7K160T-1FFG676I vs XC7K160T-1FF676I |
XC7K160T-1FF676I | AMD | $194.2322 | Field Programmable Gate Array, 1818MHz, 162240-Cell, CMOS, PBGA676, | XC7K160T-1FFG676I vs XC7K160T-1FF676I |
XC7K160T-1FF676C | AMD | Check for Price | Field Programmable Gate Array, 1818MHz, 162240-Cell, CMOS, PBGA676, | XC7K160T-1FFG676I vs XC7K160T-1FF676C |