Part Details for XC7K355T-1FF901I by AMD
Overview of XC7K355T-1FF901I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7K355T-1FF901I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC7K355T-1FF901I-ND
|
DigiKey | IC FPGA 300 I/O 901FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3,722.5000 | Buy Now |
DISTI #
XC7K355T-1FF901I
|
Avnet Americas | FPGA Kintex-7 356160 Cells 28nm Technology 1V 901-Pin FC-BGA - Trays (Alt: XC7K355T-1FF901I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3,767.1700 | Buy Now |
DISTI #
217-XC7K355T-1FF901I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7K355T-1FF901I | 0 |
|
$3,662.5200 | Order Now |
Part Details for XC7K355T-1FF901I
XC7K355T-1FF901I CAD Models
XC7K355T-1FF901I Part Data Attributes
|
XC7K355T-1FF901I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7K355T-1FF901I
AMD
Field Programmable Gate Array, 1818MHz, 356160-Cell, CMOS, PBGA900,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1818 MHz | |
JESD-30 Code | S-PBGA-B900 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 4 | |
Number of Inputs | 300 | |
Number of Logic Cells | 356160 | |
Number of Outputs | 300 | |
Number of Terminals | 900 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA900,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |